Surface mount resistor network featuring four isolated 15kΩ thick film elements with a 5% tolerance. This component utilizes a 1206 imperial case code (3216 metric) with concave tin-matte plated terminations. Operating across a temperature range of -55°C to 125°C, each element offers 62.5mW of power dissipation. The 0.8mm terminal pitch and 1.6mm depth are packaged on tape and reel for efficient assembly.
CTS 742C083153JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083153JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.