The 742C083154JP is an isolated resistor network from CTS, consisting of four resistors in a single package. It has a resistance of 150kR with a tolerance of 5%. The network is designed for surface mount applications and is available in a 0603 package. The operating temperature range is from -55°C to 125°C. The resistor network is lead-free and RoHS compliant.
CTS 742C083154JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083154JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.