
Surface mount resistor network featuring four isolated 18kΩ elements with 5% tolerance. This component is housed in a 1206 (3216 metric) case code, measuring 0.126" (3.2mm) length and 0.063" (1.6mm) width, with a height of 0.028" (0.7mm). It operates across a temperature range of -55°C to 125°C, with a maximum working voltage of 50V and power dissipation of 63mW per element. Tin, matte contact plating and lead-free construction ensure reliability and compliance.
CTS 742C083183JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083183JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.