
Surface mount thick film resistor array featuring 4 isolated resistors, each with a 20kΩ resistance and 5% tolerance. This molded component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element and a ±200ppm/°C temperature coefficient. The 1206 (3216 metric) case size with concave SMD terminations and tin, matte contact plating ensures reliable surface mounting. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |