
Surface mount resistor network featuring 4 isolated 22 Ohm thick film elements, each rated for 62.5mW. This component utilizes a 1206 (3216 metric) case code with a 0.8mm terminal pitch and concave termination. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V and has a 5% tolerance. The device is supplied on tape and reel.
CTS 742C083220JTR technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C083220JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.