Thick film resistor array featuring isolated circuit configuration with four 22kR elements, each rated at 62.5mW power dissipation. This surface mount component offers a 5% tolerance and a temperature coefficient of ±200ppm/°C, operating within a -55°C to 125°C range. Housed in a 1206 (3216 metric) case code with 0603 individual element sizing, it utilizes tin, matte contact plating and concave SMD terminations. The array is supplied on tape and reel, with 5000 units per package, and is lead-free and RoHS compliant.
CTS 742C083223JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083223JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.