The 742C083334JP is a surface mount isolated resistor network with four elements, each with a resistance of 330kΩ. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a 0603 case and is available in quantities of 5000 units per reel. The resistors are plated with tin and have a matte finish. The network is RoHS compliant and suitable for use in surface mount applications.
CTS 742C083334JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083334JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.