
Isolated resistor network featuring 4 elements, each rated at 62.5mW with a total power dissipation of 63mW. This surface mount component offers 390 Ohm resistance with a 5% tolerance and a 50V working voltage. Constructed with metal glaze/thick film technology, it operates across a temperature range of -55°C to 125°C and is packaged in a 1206 (3216 metric) case code. The component is RoHS compliant and supplied on tape and reel.
CTS 742C083391JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 1206 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083391JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.