Surface mount resistor network featuring 4 isolated elements, each with a resistance of 470kR and a 5% tolerance. This thick film array operates with a power dissipation of 63mW total, or 62.5mW per element, at a voltage rating of 50V. Housed in a 1206 (3216 Metric) case with 0603 individual element sizes, it offers a wide operating temperature range from -55°C to 125°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
CTS 742C083474JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083474JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
