Surface mount resistor array featuring 4 isolated elements, each with a resistance of 560 Ohms and a 5% tolerance. This component is housed in a 1206 (3216 metric) case code with a 0.063-inch width and 0.126-inch length, offering a 0.028-inch height. Rated for 50V, it dissipates a total of 63mW with 62.5mW per element, operating across a temperature range of -55°C to 125°C. The tin, matte contact plating and lead-free, RoHS compliant construction ensure reliable performance.
CTS 742C083561JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083561JP to view detailed technical specifications.
No datasheet is available for this part.