
This surface mount isolated resistor network consists of four elements with a resistance of 82 ohms each and a power rating of 62.5 milliwatts. It is designed for use in high-temperature environments, operating between -55°C and 125°C. The resistors are packaged in a 0603 case, suitable for surface mount applications. The network is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices.
CTS 742C083820JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 82R |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C083820JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.