
This 16-terminal surface mount resistor array features a 100K ohm resistance value with 1% tolerance, suitable for use in isolated and bused circuits. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 50V. The array is packaged in a rectangular shape with a 0.8mm terminal pitch and measures 6.4mm in length, 1.6mm in depth, and 0.53mm in height. It is manufactured by CTS and features a thick film technology.
Sign in to ask questions about the CTS 742C1631003FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 742C1631003FP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2506 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 2506(8 X 0603) |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.53 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 1% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100020 |
| Schedule B | 8533100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 742C1631003FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.