Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL Molded 16-Pin 2506(8 X 0603) Concave SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 2506 |
| Depth | 1.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| RoHS | Compliant |