Thick film resistor array featuring 8 isolated elements, each with 100k Ohm resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and offers a DC rated voltage of 50V. The array is housed in a 16-pin concave SMD plastic package, measuring 6.35mm x 1.6mm x 0.71mm (L x D x H), with a terminal pitch of 0.8mm. Power dissipation per element is 62.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 742C163104JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 742C163104JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.