
This 16-element resistor array features a resistance value of 12.1KΩ with a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The array is rated for a maximum voltage of 50V and is constructed using thick film technology.
CTS 742C1631212FP technical specifications.
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2506 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 2506(8 X 0603) |
| Number of Terminals | 16 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 6.4 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.53 |
| Resistance Value | 12.1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 1% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533100020 |
| Schedule B | 8533100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 742C1631212FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.