
Surface mount resistor network featuring isolated circuit configuration with 8 elements. This thick film component offers 220 ohm resistance with a 5% tolerance and 50V working voltage. Rated for 0.504W total power dissipation, each element handles 62.5mW. The molded package, with a 0603 size code and concave terminations, is designed for tape and reel packaging. Operating temperature range is -55°C to 125°C.
CTS 742C163221JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163221JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
