Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625, CHIP
CTS 742C163272J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 6.4 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Manufacturer Series | 742 |
| Series | 742C163(GJ TOL) |
| Resistance | 2700 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.