The 742C1633301FP is an 8-channel isolated resistor network from CTS, featuring a 3.3k ohm resistance with 1% tolerance. It is designed for surface mount applications and is available in a 0603 package. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each resistor has a power rating of 62.5mW and is plated with tin, matte. The network is supplied on tape and reel in quantities of 4000.
Sign in to ask questions about the CTS 742C1633301FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 742C1633301FP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C1633301FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.