Eight-resistor network with 330 Ohm resistance and 5% tolerance, featuring isolated circuit type and 62.5mW power per element. Surface mountable in a 0603 package with tin, matte contact plating and 0.8mm terminal pitch. Operating temperature range from -55°C to 125°C, supplied in tape and reel packaging.
CTS 742C163331JP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163331JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.