This is an isolated resistor network with 8 resistors, each with a resistance of 33kR and a tolerance of 5%. It is designed for surface mount applications and has a power per element of 62.5mW. The network is packaged in a 0603 case and is compliant with ROHS regulations. It has an operating temperature range of -55°C to 125°C.
CTS 742C163333JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163333JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.