
This 8-element isolated resistor network from CTS features a resistance of 51 ohms with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The network is packaged in a 0603 case and is available in quantities of 4000. It is lead-free and RoHS compliant.
CTS 742C163510JP technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163510JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
