The 742C163822JP is an isolated resistor network from CTS, featuring 8 resistors in a single package. It has a resistance of 8.2kR and a tolerance of 5%. The network is designed for surface mount applications and is available in a 0603 package. The operating temperature range is -55°C to 125°C, and it is RoHS compliant. The resistors are plated with tin and have a matte finish.
Sign in to ask questions about the CTS 742C163822JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 742C163822JP technical specifications.
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | 742 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742C163822JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
