
Thick film resistor array featuring isolated circuit type with four 0603 sized elements. This surface mount component offers 0mR resistance with a 5% tolerance, operating from -55°C to 125°C. The 1206 (3216 metric) case code houses a molded, 8-pin package with tin matte contact plating and convex termination. Rated for 50V working voltage and 62.5mW power dissipation per element, it is lead-free and RoHS compliant.
CTS 742X083000XP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 0mR |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CTS 742X083000XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
