
Thick film resistor array featuring 4 isolated elements, each rated at 100 Ohms with a 5% tolerance and 1/4W power capability. This surface mount component operates from -55°C to 125°C with a voltage rating of 50V and a temperature coefficient of ±200ppm/°C. Housed in a 1206 (3216 metric) case with 0603 individual element sizing, it offers tin, matte contact plating and a terminal pitch of 0.8mm. The array is supplied in tape and reel packaging, RoHS compliant, and utilizes SMT terminations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
