
The 4-resistor network features a 100R resistance value with a 5% tolerance. It is packaged in a 1206 case with a convex termination and a 0.8mm terminal pitch. The resistors are available on tape and reel for easy handling. The network operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
CTS 742X083101JPTR technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for CTS 742X083101JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
