Thick film resistor array featuring isolated circuitry with four 33 Ohm elements, each rated at 62.5mW and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range and has a 50V voltage rating. The array is housed in a 1206 (3216 metric) case with 0603 package size, measuring 3.2mm in length, 1.6mm in depth, and 0.028 inches in height, with a terminal pitch of 0.8mm. Contact plating is tin, matte, and the component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
