Surface mount resistor network featuring 4 isolated elements, each with 330 Ohms resistance and 5% tolerance. This component offers a 50V working voltage and 62.5mW power dissipation per element, with a total power dissipation of 63mW. Encased in a 0603 (1206 Imperial) package, it operates across a temperature range of -55°C to 125°C and features tin matte contact plating. Packaged on tape and reel, this RoHS compliant component is ideal for automated assembly.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 742 |
| Size Code | 0603 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |