
Surface mount resistor network featuring 4 isolated elements, each with 51 Ohms resistance and a 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, offering 62.5mW power per element. The 0603 package (3216 metric) has a 0.8mm terminal pitch and tin, matte contact plating. Packaged on tape and reel, this RoHS compliant component is ideal for automated assembly.
CTS 742X083510JP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0603 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | 742 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 742X083510JP to view detailed technical specifications.
No datasheet is available for this part.