
Surface mount resistor network featuring two isolated 47kΩ thick film elements with 5% tolerance. Housed in a 1008 (2520 metric) molded package with matte tin contact plating and concave terminations. Operating temperature range from -55°C to 125°C, with 100mW power per element. Packaged on tape and reel for automated assembly.
CTS 743C043473JP technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2mm |
| Height | 0.024inch |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | 743 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C043473JP to view detailed technical specifications.
No datasheet is available for this part.