The 743C043681JP is an isolated 2-resistor network from CTS, featuring a 680 ohm resistance value with a 5% tolerance. It is designed to operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications. With a power per element rating of 200mW, this component is suitable for a variety of applications. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
CTS 743C043681JP technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | 74X |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |