
Surface mount resistor network featuring isolated circuit type and thick film technology. Offers 4 elements with 100kΩ resistance and 5% tolerance. Rated for 100V working voltage and 100mW power dissipation per element. Housed in an 0805 package with tin, matte contact plating, and operates from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
CTS 743C083104JP technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 743 |
| Size Code | 0805 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.079inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083104JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
