Surface mount thick film resistor array featuring 4 isolated elements, each with 110 Ohm resistance and 5% tolerance. This 8-pin component operates within a -55°C to 125°C temperature range and has a DC rated voltage of 100V. The array is housed in a molded 2008 package (4 x 0805) with concave SMD terminations and a terminal pitch of 1.27mm, supplied on tape and reel.
CTS 743C083111JPTR technical specifications.
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 110R |
| Series | 743 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083111JPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
