Surface mount resistor network featuring four isolated 22 Ohm thick film elements. This component, in an 0805 package, offers a 5% tolerance and 100V working voltage. Designed for high-volume applications, it is supplied on tape and reel with matte tin plating and concave terminations. Operating across a wide temperature range of -55°C to 125°C, it provides 100mW power dissipation per element.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 743C083220JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 743C083220JP technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 743 |
| Size Code | 0805 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.079inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083220JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
