Surface mount resistor array featuring 4 isolated resistors, each with a 22 Ohm resistance and 5% tolerance. This thick film component is housed in a 2008 (5020 metric) case, with an 0805 package size, offering 100mW power per element and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, it has a terminal pitch of 1.27mm and concave terminations.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2008 |
| Case Code (Metric) | 5020 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 2mm |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 22R |
| Series | 743 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 0.079inch |
| RoHS | Not Compliant |