Surface mount resistor network featuring 4 isolated elements, each with 330 Ohm resistance and 5% tolerance. This 0805 package component offers a power dissipation of 100mW per element and a working voltage of 100V. Operating across a temperature range of -55°C to 125°C, it is lead-free and RoHS compliant with tin, matte contact plating. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 743C083331JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 743 |
| Size Code | 0805 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.079inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083331JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.