
Thick film resistor array featuring isolated circuit configuration with four 4.7kR elements, each rated at 0.1W and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, with a working voltage of 100V and a TCR of ±200ppm/°C. The array is housed in a molded 8-pin package with concave tin-matte terminations, measuring 5.08mm in length, 2mm in depth, and 0.6mm in height, with a 1.27mm terminal pitch. Packaging is tape and reel, with 4000 units per reel.
CTS 743C083472JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 2mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | 743 |
| Size Code | 0805 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CTS 743C083472JP to view detailed technical specifications.
No datasheet is available for this part.