The 744C043101JP is an isolated resistor network from CTS, consisting of two 100R resistors. It features a 1206 package and is designed for surface mount applications. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. Each element has a power rating of 125mW, and the network is available in tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 744 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |