
Surface mount resistor network featuring 2 isolated elements, each with 1kΩ resistance and 5% tolerance. This thick film component operates within a -55°C to 125°C temperature range, with a 200V working voltage and 125mW power dissipation per element. Packaged in a 1210 (3225 metric) molded case with tin, matte contact plating, it offers a 1.27mm terminal pitch and concave termination. Lead-free and RoHS compliant, it is supplied on tape and reel.
Sign in to ask questions about the CTS 744C043102JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 744C043102JP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | 744 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C043102JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
