This isolated 4-contact resistor network is rated for 200V DC and has a maximum power per element of 125mW. It features a 5% tolerance and is packaged in a 1206 case. The network is designed for surface mount applications and has a maximum operating temperature of 125°C. It is available in a package quantity of 10 units, packaged in cut tape.
CTS 744C043221JTR technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 220R |
| Series | 744 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for CTS 744C043221JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
