
Surface mount resistor network featuring isolated circuit type with two 2.2kΩ thick film elements, each rated at 125mW with a 5% tolerance. Operating across a temperature range of -55°C to 125°C, this component utilizes tin, matte contact plating and concave terminations. Housed in a 1206 package with a 1.27mm terminal pitch, it measures 2.54mm in length, 1.27mm in width, and 0.71mm in height.
CTS 744C043222JP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | 744 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C043222JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.