
This 100K ohm thick film resistor array features a 1% tolerance and is designed for surface mount applications. It has 8 terminals and a rectangular package shape. The operating temperature range is from -55 to 125 degrees Celsius. The maximum voltage rating is 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 744C0831003FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2012 |
| Case Size per Element | 1206 |
| Package Type | SMD |
| Package/Case | 2012(4 X 1206) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 1% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 200V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 744C0831003FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.