
Surface mount resistor network featuring 4 isolated elements, each with 100 Ohm resistance and 5% tolerance. This thick film component is housed in a 1206 case code (5.08mm L x 3.2mm W x 0.71mm H) with concave tin-matte plated terminals. Rated for 125mW power dissipation per element and a working voltage of 200V, it operates across a temperature range of -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the CTS 744C083101JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 744C083101JP technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 744 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Width | 0.126inch |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083101JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
