This 8-contact isolated resistor network from CTS features a 2012 package with a terminal pitch of 1.27mm and a thickness of 600um. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a tolerance of 5% and a resistance of 100R. The network is packaged on a tape and reel and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 744C083101JPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2012 |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083101JPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.