
This 8-element resistor array features a 100K ohm resistance value with a 2% tolerance, constructed using thick film technology. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 200 volts. The resistors are mounted on a surface mount package with a rectangular shape and a 2012 case size, consisting of four 1206 elements. The array has a terminal pitch of 1.27mm and measures 5.08mm in length, 3.2mm in depth, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 744C083104GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Concave |
| Case Size | 2012 |
| Case Size per Element | 1206 |
| Package Type | SMD |
| Package/Case | 2012(4 X 1206) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 1.27 |
| Product Length (mm) | 5.08 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 0.6 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 2% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 200V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 58756 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CTS 744C083104GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.