Thick film resistor array featuring 4 isolated elements, each with a 120 Ohm resistance and 5% tolerance. This surface mount component operates within a -55°C to 125°C temperature range, offering a power rating of 125mW per element. The array is housed in a 2012 (5131) case code, utilizing 1206 package dimensions with a 1.27mm terminal pitch and matte tin contact plating. Designed for tape and reel packaging, this RoHS compliant component is suitable for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.024inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | 744 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |