Resistor Networks & Arrays 15ohms 200V 5%
Checking distributor stock and pricing after the page loads.
CTS 744C083150JP technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Height | 0.028inch |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | 744 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.126inch |
| RoHS | Compliant |