This 8-element isolated resistor network is rated for 200V with a 5% tolerance and 125mW power per element. It is packaged in a 1206 case and features a surface mount design. The operating temperature range is -55°C to 125°C, and it is lead-free. The network is available in quantities of 4000 units, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CTS 744C083150JPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CTS 744C083150JPTR technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5131 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Power Per Element | 125mW |
| Resistance | 15R |
| Series | 744 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083150JPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.