
Surface mount resistor network featuring 4 isolated elements, each with 33 Ohm resistance and 5% tolerance. This thick film technology component offers a power dissipation of 125mW per element and a working voltage of 200V. Housed in a 1206 size code, molded package with concave tin-matte plating, it operates from -55°C to 125°C. The 744 series component is lead-free and RoHS compliant, supplied in tape and reel packaging.
CTS 744C083330JP technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin, Matte |
| Depth | 3.2mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 744 |
| Size Code | 1206 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Tolerance | 5% |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CTS 744C083330JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
