This 8-contact resistor network features a 4.7kR resistance value with a tolerance of 5% and a DC rated voltage of 200V. The network is packaged in a 2012 case with a terminal pitch of 1.27mm and a termination style of concave. Operating temperature range is from -55°C to 125°C. The resistor network is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
CTS 744C083472JPTR technical specifications.
| Package/Case | 2012 |
| Depth | 3.2mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Concave |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |