
The 744C083473JPTR resistor is a 200V DC rated component with a resistance of 47kR and a tolerance of 5%. It is lead free and has a thickness and height of 600um. The resistor measures 5.08mm in length and 3.2mm in width.
Checking distributor stock and pricing after the page loads.
CTS 744C083473JPTR technical specifications.
| Height | 600um |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Number of Contacts | 8 |
| Resistance | 47kR |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Not Compliant |
